| Quantity | Price |
|---|---|
| 1+ | $182.210 |
Product Information
Product Overview
81390 is a 15 piece 1/4" drive 120XP™ locking flex head ratchet and 6 point metric stubby socket mechanics tool set. It offers the ultimate best-access ratchet and socket system for professional users. When combined, the overall height of the socket and ratchet is up to 50% thinner than standard ratchet systems, allowing angled access with the flex head of the ratchet to reach more hard-to-reach fasteners. It features 9 position push button locking flex head design offers locked and unlocked positions for adjustable angled access. Compact head design, up to 22% more compact than existed ratchets, offers better access to more hard to reach fasteners.
- Ultra shallow height design provides access to more hard-to-reach fasteners
- Up to 22% more low-profile than standard shallow sockets
- 6-point off-corner loading design reduces fastener rounding
- High visibility stamped size markings allows for quick size identification
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Sockets packed on a durable socket rail providing secure storage for sockets
- Meets or exceeds ASME specifications
- Full lifetime warranty, 1/4inch drive tang size, alloy steel material, square drive type
- Set size range from 4mm to 14mm
Contents
1/4" drive 120XP locking flex head ratchet 7" (81054), 1/4" drive extension 3" (81113D), 1/4" drive extension 6" (81116), 1/4" drive universal joint (80100), 4mm/5mm/6mm/7mm/8mm/9mm/10mm/11mm/12mm/13mm/14mm sockets.
Technical Specifications
15 Pcs 1/4" Drive Ratchet, Universal Joint, 3" and 6" Extension Bar, 4mm/5mm/6mm Sockets
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate