Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $541.950 |
Price for:Each
Minimum: 1
Multiple: 1
$541.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81831
Newark Part No.83AC9958
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
81831 is a 2-5/8" 12 point long pattern satin combination wrench. The GEARWRENCH combination wrenches are durable tools for most jobs. They are made from alloy steel with either a full polish or satin finish that resists rust and corrosion. The off-corner loading design on both ends provides a stronger grip on fasteners, reduces fastener rounding, and delivers up to 25% more torque to the fasteners. Sizes are stamped on the beam for quick, easy, and permanent identification. The box end is offset 15° for increased access to fasteners.
- Off-corner loading design on box end provides better grip and reduces fastener rounding
- Long pattern beam length for improved reach, leverage and torque
- Hard stamped size marking
- Manufactured from alloy steel for better strength and longer tool life
- Satin finish for corrosion protection and simple cleaning
- Meets or exceeds ASME specifications
- 31.89inch overall length, 2-5/8inch wrench size (SAE)
- Full lifetime warranty
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate