Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $193.550 |
Price for:Each
Minimum: 1
Multiple: 1
$193.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81842
Newark Part No.83AC9962
Technical Datasheet
AF Size - Metric46mm
Product Range-
SVHCTo Be Advised
Product Overview
81842 is a 46mm 12 point long pattern satin combination wrench. The GEARWRENCH combination wrenches are durable tools for most jobs. They are made from alloy steel with either a full polish or satin finish that resists rust and corrosion. The off-corner loading design on both ends provides a stronger grip on fasteners, reduces fastener rounding, and delivers up to 25% more torque to the fasteners. Sizes are stamped on the beam for quick, easy, and permanent identification. The box end is offset 15° for increased access to fasteners.
- Off-corner loading design on box end provides better grip and reduces fastener rounding
- Long pattern beam length for improved reach, leverage and torque
- Hard stamped size marking
- Manufactured from alloy steel for better strength and longer tool life
- Satin finish for corrosion protection and simple cleaning
- Meets or exceeds ASME specifications
- 25.551inch overall length, 46mm wrench size
- Full lifetime warranty
Technical Specifications
AF Size - Metric
46mm
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate