| Quantity | Price |
|---|---|
| 1+ | $87.840 |
Product Information
Product Overview
84915N is an 8 piece 3/8" drive 6 point deep impact SAE socket set. GEARWRENCH offers a wide range of impact products in open stock and sets that are designed to deliver the performance and strength that the professional users require. They are made from chrome molybdenum alloy steel for exceptional strength and durability. Our sockets have a manganese phosphate coating to resist corrosion. The sockets also feature highly visible laser etched markings and a secondary size hard stamping. The sockets feature off-corner loading to reduce fastener rounding. The GEARWRENCH impact product family will allow the professional user to FORGE AHEAD.
- Black oxide finish to resist corrosion
- High-visibility laser-etched markings provide quick size identification
- Secondary hard stamped size markings
- Meets or exceeds ASME specifications
- Includes socket rail for storage and organization
- 3/8inch drive tang size
- Full lifetime warranty
Contents
5/8inch, 5/16inch, 3/8inch, 7/16inch, 1/2inch, 9/16inch, 11/16inch, 3/4inch 3/8" drive 6 point deep impact SAE sockets.
Technical Specifications
5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4" Impact Sockets
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate