Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEARWRENCH
Manufacturer Part No85195
Newark Part No.88AH4812
Product Range120XP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $588.860 |
Price for:Each
Minimum: 1
Multiple: 1
$588.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No85195
Newark Part No.88AH4812
Product Range120XP Series
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb10ft-lb to 100ft-lb
Torque Range N-m13.5N-m to 135N-m
Drive Size - Metric-
Drive Size - Imperial0.375"
Overall Length15.9"
Product Range120XP Series
SVHCTo Be Advised
Product Overview
85195 is a 3/8" drive 120XP™ flex head electronic torque wrench with angle. 120XP™ head provides a 3° ratcheting arc to turn fasteners in narrow spaces. “Target Torque Alert” and “Target Angle Alert” gives a warning as the target torque or target angle is approached to prevent over torqueing of the fastener.
- 10 to 100ft-lbs range
- Knurled aluminum handle
- Torque accuracy of +/-2% CW and +/-3% CCW between 20% and 100% of wrench capability
- Angle settings offer +/-1% of reading of angle accuracy
- Low profile tube, 15° flex teardrop head, and flush mounted on/off switch
- 3 function modes feature peak torque, angle, and peak angle for additional versatility
- Two double-stacked 60-tooth pawls for exceptional strength that exceeds ASME specifications
- 5 torque measurement units provide a readout in ft-lb, in-lb, Nm, Kg-m, and Kg-cm
- 10 available preset torque settings allow you to quickly access frequently repeated applications
- 1 year limited warranty
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
13.5N-m to 135N-m
Drive Size - Imperial
0.375"
Product Range
120XP Series
Torque Range ft-lb
10ft-lb to 100ft-lb
Drive Size - Metric
-
Overall Length
15.9"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate