| Quantity | Price |
|---|---|
| 1+ | $461.070 |
Product Information
Product Overview
86525 is a 31 piece 3/8" drive 90T ratchet and Bolt Biter™ socket set with foam storage tray. GEARWRENCH mechanics tools have been designed with professional users in mind for better productivity, access, and strength. The 31 piece 90 tooth ratchet and Bolt Biter™ socket set in a foam storage tray is one of the wide collection of GEARWRENCH Modular Sets. These chemical and solvent resistant foam trays are designed to fit in a wide range of tool storage systems, including our GSX storage line of products. The foams are in contrasting orange and black with high visibility size markings for easy tool identification. Each of the tools fits in a custom cutout that provides optimal protection, organization, and accessibility. Sockets with black oxide finish to resist corrosion, minus-size sockets fit a wider range of damaged fasteners.
- 90-tooth gear delivers a 4° swing arc to turn a fastener in tight confines
- Bi-directional design for removing or tightening damaged fasteners
- Tapered entry enables socket to easily seat on a damaged fastener
- Dual sized sockets designed to work with both SAE and metric fasteners
- High-visibility laser etched markings provide quick size identification
- Includes premium precut foam storage tray with size markings for all tools for peak organization
- Foam storage tray size is 14.33” x 13.5"” x 2.0”
- Lifetime warranty on the tools only
Technical Specifications
31 Pcs of 3/8" Ratchet/Bar, 1/4" Drive Adapter & 7/16", 1/2", 9/16", 5/8", 11/16", 3/4" Sockets
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate