| Quantity | Price |
|---|---|
| 1+ | $64.470 |
Product Information
Product Overview
86536 is a 7 piece 3/8" drive tool accessories set. Contains an assortment of extension bar lengths ranging from 1-1/2” up to 12” to provide access to more fasteners. Extensions, adapter universal joint feature a ball detent for secure socket retention. Extensions include a knurled grip provides a nonslip surface. Bright, full polish chrome finish easily wipes clean and resists corrosion. 3/8" drive decreasing adapter turns 3/8" drive tools into 1/4" drive tools when added to a 3/8" drive tang.
- Universal joint allows for greater access
- 3/8" drive increasing adapter turns 3/8" drive tool to 1/2" drive tool when added to 3/8" drive tang
- Meets or exceeds ASME specifications
- 3/8inch drive tang size
- Full lifetime warranty
- Square drive type
Contents
Extensions: 1-1/2inch, 3inch, 6inch, 12inch, Adapters: 3/8inch F x 1/4inch M, 3/8inch F x 1/2inch M, Universal joint: 3/8inch.
Technical Specifications
7 Pcs of Sizes 1.5", 3", 6", 12" Drive Extension Bars, 3/8" Drive Adapters & Universal Joint
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate