Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $30.870 |
Price for:Each
Minimum: 1
Multiple: 1
$30.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No89497
Newark Part No.88AH4973
Socket TypeAdaptor
Adaptor Size9mm x 12mm
Product Range-
SVHCTo Be Advised
Product Overview
89497 is a 9mm x 12mm open end interchangeable head (14mm size).
- Spring pinned retainer holds adapter in place on square drive interchangeable torque wrenches
- Laser etched and hard stamped size marking
- Manufactured from alloy steel for better strength and longer tool life
- Chrome finish, easily wipes clean and resists corrosion, alloy steel material
- 0.303inch head thickness, 1.69inch overall length, 1.24inch head width
- Full lifetime warranty, 0.303inch overall height, 1.24inch overall width
Technical Specifications
Socket Type
Adaptor
Product Range
-
Adaptor Size
9mm x 12mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate