Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.630 |
Price for:Each
Minimum: 1
Multiple: 1
$23.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No89541
Newark Part No.88AH5011
Socket TypeAdaptor
Adaptor Size9mm x 12mm
Product Range-
SVHCTo Be Advised
Product Overview
89541 is a 9mm x 12mm box end interchangeable head (8mm size).
- Spring pinned retainer holds adapter in place on square drive interchangeable torque wrenches
- Off-corner loading design on box end provides better grip and reduces fastener rounding
- 12 point box end for use on both 12 and 6 point fasteners
- Laser etched and hard stamped size marking
- Manufactured from alloy steel for better strength and longer tool life
- Chrome finish easily wipes clean and resists corrosion, alloy steel material
- 0.314inch head thickness, 1.59inch overall length, 0.515inch head width
- Full lifetime warranty, 0.314inch overall height, 0.515inch overall width
Technical Specifications
Socket Type
Adaptor
Product Range
-
Adaptor Size
9mm x 12mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate