Print Page
Image is for illustrative purposes only. Please refer to product description.
89 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $61.920 |
Price for:Each
Minimum: 1
Multiple: 1
$61.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No89614
Newark Part No.43AK8370
Socket TypeAdaptor
Adaptor Size9mm x 12mm
Product Range-
SVHCTo Be Advised
Product Overview
89614 is a 9mm x 12mm interchangeable Teardrop ratchet head 1/4" drive.
- 120XP™ head provides a 3° ratcheting arc to turn fasteners in narrow spaces
- Teardrop head, and flush mounted on/off switch allow better access in tight confines
- Laser etched and hard stamped size marking
- Spring pinned retainer holds adapter in place on square drive interchangeable torque wrenches
- Made from alloy steel, satin chrome finish, square drive type
- 0.85inch head thickness, 2.59inch overall length, 0.96inch head width, 2.59inch head length
- Full lifetime warranty, 0.85inch overall height, 0.96inch overall width
Technical Specifications
Socket Type
Adaptor
Product Range
-
Adaptor Size
9mm x 12mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate