Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No01807
Newark Part No.92C8677
Technical Datasheet
Sensor Body MaterialStainless Steel
Output Current-
Operating Pressure Max150psi
Housing MaterialStainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LS-1800 series offers a float type single point Level Switch that is step above our plastic units for pressure capabilities excellent stability for general use in oils and water. Intermediate in size, this switch provides long life and dependability to meet a broad range of requirements.
- 18AWG, 24" length, polymeric lead wires electrical termination
- Selectable, normally open or normally closed switch operation
- Buna-N or PTFE float
- 82°C Water and -40 to 110°C oil operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Body Material
Stainless Steel
Operating Pressure Max
150psi
Product Range
-
Output Current
-
Housing Material
Stainless Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate