Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $374.730 |
5+ | $334.350 |
10+ | $310.130 |
25+ | $271.360 |
50+ | $242.280 |
100+ | $224.520 |
Price for:Each
Minimum: 1
Multiple: 1
$374.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No122352
Newark Part No.92C8683
Technical Datasheet
Flow Rate Min0.4l/min
Flow Rate Max12l/min
Operating Pressure Max20bar
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-17°C
Operating Temperature Max107°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FS-4 series molded plastic construction Flow Sensor which makes flow protection economical for a broad range of industrial applications such as welders, lubrication systems, medical sterilizers and laundry chemicals dispensing.
- 0.1 to 1.5GPM Flow rate settings
- Fixed setting type
- 9/16"-18 UNF port size
- Ryton® primary construction material
- 250psig (17.2bar) at 70°F (21°C) Maximum operating pressure
- ±15% Set point accuracy
- 20% Maximum set point differential
- SPST or SPDT, 20VA (SPDT 240VAC maximum) switch
- SPST 18AWG, zipcord, 24" long, SPDT 18AWG, PVC 24" long leads electrical termination
Applications
Sensing & Instrumentation, Industrial, Medical
Technical Specifications
Flow Rate Min
0.4l/min
Operating Pressure Max
20bar
Supply Voltage Max
-
Operating Temperature Max
107°C
SVHC
No SVHC (21-Jan-2025)
Flow Rate Max
12l/min
Supply Voltage Min
-
Operating Temperature Min
-17°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate