Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $374.730 |
| 5+ | $334.350 |
| 10+ | $310.130 |
| 25+ | $271.360 |
| 50+ | $242.280 |
| 100+ | $224.520 |
Price for:Each
Minimum: 1
Multiple: 1
$374.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No122353
Newark Part No.92C8684
Technical Datasheet
Flow Rate Min-
Flow Rate Max0.25GPM (US)
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-17°C
Operating Temperature Max107°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
-
Operating Temperature Min
-17°C
Product Range
-
Flow Rate Max
0.25GPM (US)
Supply Voltage Max
-
Operating Temperature Max
107°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate