Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $484.060 |
5+ | $431.890 |
10+ | $400.600 |
25+ | $350.520 |
50+ | $312.960 |
100+ | $290.010 |
Price for:Each
Minimum: 1
Multiple: 1
$484.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No168432
Newark Part No.92C8724
Technical Datasheet
Flow Rate Min-
Flow Rate Max1l/min
Operating Pressure Max1500psi
Supply Voltage Min-
Supply Voltage Max-
Product Range-
Product Overview
The FS-380 series rugged inline Flow Switches require 100 micron filtration and are less susceptible to clogging than other high-pressure inline flow switches. The one-piece magnetic PPS composite piston makes the FS-380 ideal for high-pressure applications such as industrial cleaning equipment. The FS-380 is also an excellent choice for semicon cooling applications where simple design and reliable operation are required.
- 0.15 to 2GPM Flow rate settings
- Operating pressure 1500psi (107bar), 500psi (34bar) for 1/2" barb models
- ±20% Maximum set point accuracy
- 20% Maximum set point differential
- 20VA Normally open at no flow SPST switch
- 22 AWG, 24 to 26" polymeric leads electrical termination
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Flow Rate Min
-
Operating Pressure Max
1500psi
Supply Voltage Max
-
SVHC
No SVHC (23-Jan-2024)
Flow Rate Max
1l/min
Supply Voltage Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate