Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $106.030 |
5+ | $97.540 |
10+ | $90.130 |
25+ | $85.890 |
50+ | $81.650 |
Price for:Each
Minimum: 1
Multiple: 1
$106.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No173250
Newark Part No.02H2917
Technical Datasheet
Flow Rate Min-
Flow Rate Max-
Supply Voltage Min-
Supply Voltage Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 173250 is a 50PSI plastic Liquid Level Switch with corrosion-resistant PVDF stem, mounting and float (for ultra-pure applications), SPST (20VA) switch, normally open (reversible) switch operation and 22AWG (24-inch long) PTFE leads electrical termination. This LS-3 series switch offers high reliability and broad chemical compatibility. Ideal for shallow tanks or restricted spaces and also high volume use.
- 1/8" NPT male mounting size
- Vertical mounting
- Compact size
- -40 to 250°F Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
-
Product Range
-
Flow Rate Max
-
Supply Voltage Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate