Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $383.760 |
5+ | $342.400 |
10+ | $317.590 |
25+ | $277.890 |
50+ | $248.120 |
100+ | $229.920 |
Price for:Each
Minimum: 1
Multiple: 1
$383.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No178353
Newark Part No.92C8736
Technical Datasheet
Flow Rate Min-
Flow Rate Max7.6l/min
Operating Pressure Max1500psi
Supply Voltage Min-
Supply Voltage Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flow Rate Min
-
Operating Pressure Max
1500psi
Supply Voltage Max
-
SVHC
No SVHC (21-Jan-2025)
Flow Rate Max
7.6l/min
Supply Voltage Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate