Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $778.450 |
5+ | $692.340 |
10+ | $609.670 |
25+ | $561.450 |
50+ | $502.890 |
Price for:Each
Minimum: 1
Multiple: 1
$778.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No26601
Newark Part No.92C8752
Technical Datasheet
Flow Rate Min2GPM (US)
Flow Rate Max8GPM (US)
Operating Pressure Max400psi
Supply Voltage Min-
Supply Voltage Max-
Product Range-
Technical Specifications
Flow Rate Min
2GPM (US)
Operating Pressure Max
400psi
Supply Voltage Max
-
SVHC
No SVHC (21-Jan-2025)
Flow Rate Max
8GPM (US)
Supply Voltage Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate