Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No329142
Newark Part No.05R5026
Technical Datasheet
Sensor Body Material-
Output Current-
Operating Pressure Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Body Material
-
Operating Pressure Max
-
SVHC
No SVHC (21-Jan-2025)
Output Current
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate