Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No3E6A
Newark Part No.46AM1565
Product RangeWarrick 3E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,788.750 |
| 3+ | $1,705.070 |
| 5+ | $1,652.770 |
| 10+ | $1,590.000 |
| 25+ | $1,558.620 |
Price for:Each
Minimum: 1
Multiple: 1
$1,788.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No3E6A
Newark Part No.46AM1565
Product RangeWarrick 3E Series
Technical Datasheet
Sensor / Probe TypeElectrode Fitting
No. of Probes6
Probe Diameter-
Probe Length-
Mounting Type3" NPT
Body / Probe MaterialCast Iron Body
Pressure Rating125psi
Operating Temperature Min-
Operating Temperature Max353°F
Product RangeWarrick 3E Series
SVHCTo Be Advised
Product Overview
3E6A is a Warrick 3E series electrode fitting designed for OEM use. It is shipped ready for quick installation. The integrated probes eliminate pre-assembly tasks and avoid potential vibration-induced loosening when installed with power tools. The attachment to vessels is accomplished with external pipe threading. This 3E fitting requires the use of 3R rigid or 3W wire suspended electrodes.
- Compact, one-piece probe/body construction, quick install and connect
- 3" NPT mounting type
- 125psi pressure rating
- Maximum operating temperature is 353°F
- Number of probes: 6
- Cast iron body material
- U.L. File #MP2489, Vol. 1 Sec. 1; CSA approved
Technical Specifications
Sensor / Probe Type
Electrode Fitting
Probe Diameter
-
Mounting Type
3" NPT
Pressure Rating
125psi
Operating Temperature Max
353°F
SVHC
To Be Advised
No. of Probes
6
Probe Length
-
Body / Probe Material
Cast Iron Body
Operating Temperature Min
-
Product Range
Warrick 3E Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate