Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No3F3D
Newark Part No.46AM1578
Product RangeWarrick 3F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $2,323.530 |
3+ | $2,235.300 |
5+ | $2,191.180 |
10+ | $2,147.060 |
25+ | $2,073.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2,323.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No3F3D
Newark Part No.46AM1578
Product RangeWarrick 3F Series
Technical Datasheet
Sensor / Probe TypeElectrode Fitting
No. of Probes3
Probe Diameter-
Probe Length-
Mounting Type2" Flange
Pressure Rating275psi
Operating Temperature Min-
Operating Temperature Max100°F
Product RangeWarrick 3F Series
SVHCTo Be Advised
Technical Specifications
Sensor / Probe Type
Electrode Fitting
Probe Diameter
-
Mounting Type
2" Flange
Operating Temperature Min
-
Product Range
Warrick 3F Series
No. of Probes
3
Probe Length
-
Pressure Rating
275psi
Operating Temperature Max
100°F
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate