Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No3G2A3
Newark Part No.46AM1600
Product RangeWarrick 3G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $2,304.920 |
3+ | $2,197.090 |
5+ | $2,129.690 |
10+ | $2,048.820 |
25+ | $2,008.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2,304.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No3G2A3
Newark Part No.46AM1600
Product RangeWarrick 3G Series
Technical Datasheet
Sensor / Probe TypeElectrode Fitting
No. of Probes2
Probe Diameter-
Probe Length-
Mounting Type2" Flange
Body / Probe MaterialPVC Body
Pressure Rating0psi
Operating Temperature Min-
Operating Temperature Max150°F
Product RangeWarrick 3G Series
SVHCTo Be Advised
Technical Specifications
Sensor / Probe Type
Electrode Fitting
Probe Diameter
-
Mounting Type
2" Flange
Pressure Rating
0psi
Operating Temperature Max
150°F
SVHC
To Be Advised
No. of Probes
2
Probe Length
-
Body / Probe Material
PVC Body
Operating Temperature Min
-
Product Range
Warrick 3G Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate