Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No3L1D12
Newark Part No.46AM1658
Product RangeWarrick 3L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $251.270 |
10+ | $233.410 |
25+ | $218.120 |
50+ | $210.460 |
100+ | $202.810 |
Price for:Each
Minimum: 1
Multiple: 1
$251.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No3L1D12
Newark Part No.46AM1658
Product RangeWarrick 3L Series
Technical Datasheet
Sensor / Probe TypeElectrode Fitting
No. of Probes1
Probe Diameter0.188"
Probe Length1ft
Body / Probe Material316 Stainless Steel Body / Probe
Pressure Rating150psi
Operating Temperature Min-
Operating Temperature Max365°F
Product RangeWarrick 3L Series
SVHCTo Be Advised
Technical Specifications
Sensor / Probe Type
Electrode Fitting
Probe Diameter
0.188"
Body / Probe Material
316 Stainless Steel Body / Probe
Operating Temperature Min
-
Product Range
Warrick 3L Series
No. of Probes
1
Probe Length
1ft
Pressure Rating
150psi
Operating Temperature Max
365°F
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate