Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No3R1C5
Newark Part No.46AM1667
Product RangeWarrick 3R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $159.030 |
| 10+ | $147.730 |
| 25+ | $138.050 |
| 50+ | $133.200 |
| 100+ | $128.360 |
Price for:Each
Minimum: 1
Multiple: 1
$159.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No3R1C5
Newark Part No.46AM1667
Product RangeWarrick 3R Series
Technical Datasheet
Sensor / Probe TypeConductivity Level Measurement Probe
No. of Probes1
Probe Diameter-
Probe Length1ft
Mounting Type1/4" Threaded
Body / Probe Material316 Stainless Steel Probe
Pressure Rating-
Operating Temperature Min-
Operating Temperature Max350°F
Product RangeWarrick 3R Series
SVHCTo Be Advised
Technical Specifications
Sensor / Probe Type
Conductivity Level Measurement Probe
Probe Diameter
-
Mounting Type
1/4" Threaded
Pressure Rating
-
Operating Temperature Max
350°F
SVHC
To Be Advised
No. of Probes
1
Probe Length
1ft
Body / Probe Material
316 Stainless Steel Probe
Operating Temperature Min
-
Product Range
Warrick 3R Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate