Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No3T1F5
Newark Part No.46AM1698
Product RangeWarrick 3T Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $886.240 |
| 5+ | $857.190 |
| 10+ | $828.120 |
| 25+ | $765.170 |
| 50+ | $721.590 |
Price for:Each
Minimum: 1
Multiple: 1
$886.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No3T1F5
Newark Part No.46AM1698
Product RangeWarrick 3T Series
Technical Datasheet
Sensor / Probe TypeConductivity Level Measurement Probe
No. of Probes1
Probe Diameter-
Probe Length1ft
Pressure Rating-
Operating Temperature Min-
Operating Temperature Max350°F
Product RangeWarrick 3T Series
SVHCTo Be Advised
Product Overview
3T1F5 is a 3T series general purpose probe. It is a metallic rod with threaded ends that screw into a fitting that extends vertically down into the liquid.
- For use with series 3G and other custom configurations
- 1/4" (0.64cm) tapered rod
- 1ft length
- Hastalloy C probe material
Technical Specifications
Sensor / Probe Type
Conductivity Level Measurement Probe
Probe Diameter
-
Pressure Rating
-
Operating Temperature Max
350°F
SVHC
To Be Advised
No. of Probes
1
Probe Length
1ft
Operating Temperature Min
-
Product Range
Warrick 3T Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate