Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $111.340 |
5+ | $102.450 |
10+ | $94.650 |
25+ | $90.190 |
50+ | $85.740 |
Price for:Each
Minimum: 1
Multiple: 1
$111.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No42295
Newark Part No.92C8773
Technical Datasheet
Sensor Body Material-
Output Current-
Operating Pressure Max50psi
Product Range-
Product Overview
The 42295 is a vertical-mounting SPST Liquid Level Sensor offers high reliability, compact size, straight and metric threads. It is ideal for shallow tanks or restricted spaces and high volume use. It is made of polysulfone stem, mounting and float.
- Reliable alternative to more expensive electronic sensor
- Fits smaller devices, less material
- Proprietary float more buoyant than competitors
Applications
Sensing & Instrumentation, Medical, Consumer Electronics
Technical Specifications
Sensor Body Material
-
Operating Pressure Max
50psi
SVHC
No SVHC (23-Jan-2024)
Output Current
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate