Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No43980
Newark Part No.92C8776
Technical Datasheet
Sensor Body MaterialCopper Nickel
Output Current-
Operating Pressure Max150psi
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Body Material
Copper Nickel
Operating Pressure Max
150psi
SVHC
No SVHC (21-Jan-2025)
Output Current
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate