Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
5+ | $331.770 |
10+ | $307.730 |
25+ | $269.260 |
50+ | $240.410 |
100+ | $222.780 |
Price for:Each
Minimum: 5
Multiple: 1
$1,658.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No70828
Newark Part No.92C8790
Technical Datasheet
Flow Rate Min-
Flow Rate Max0.5GPM (US)
Operating Pressure Max1000psi
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max25°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flow Rate Min
-
Operating Pressure Max
1000psi
Supply Voltage Max
-
Operating Temperature Max
25°C
SVHC
No SVHC (21-Jan-2025)
Flow Rate Max
0.5GPM (US)
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate