Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
5+ | $331.770 |
10+ | $307.730 |
25+ | $269.260 |
50+ | $240.410 |
100+ | $222.780 |
Price for:Each
Minimum: 5
Multiple: 1
$1,658.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No70830
Newark Part No.92C8792
Technical Datasheet
Flow Rate Min-000l/min
Flow Rate Max1GPM (US)
Operating Temperature Min0°C
Operating Temperature Max25°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flow Rate Min
-000l/min
Operating Temperature Min
0°C
SVHC
No SVHC (21-Jan-2025)
Flow Rate Max
1GPM (US)
Operating Temperature Max
25°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate