Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part NoEH3311-V-VO-C203
Newark Part No.45M6128
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part NoEH3311-V-VO-C203
Newark Part No.45M6128
Technical Datasheet
Supply Voltage Max-
Orifice Size3/64"
Operating Pressure Max1000psi
Connection Size1/8"
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Max
-
Operating Pressure Max
1000psi
Product Range
-
Orifice Size
3/64"
Connection Size
1/8"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate