Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part NoPS41-10-4MNB-C-FL18
Newark Part No.42M0459
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part NoPS41-10-4MNB-C-FL18
Newark Part No.42M0459
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min4psi
Operating Pressure Max8psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max5A
Pressure Port Size1/4"
Transducer Connection / TerminationWire Leaded
Deadband Min-
Deadband Max-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PS41 series miniature Pressure Switch that are designed for demanding applications where space is strong concern. The switch utilize a piston/diaphragm design, which incorporates the high proof pressure of piston technology with the sensitivity of diaphragm designs. Switch is field adjustable via an Allen head screw that is hidden to protect against unauthorized tampering.
- Economical
 - Miniature
 - 350psi (24 bar) Proof pressure
 - 700psi (48 bar) Burst pressure
 - Brass fitting
 
Technical Specifications
Pressure Type
-
Operating Pressure Min
4psi
Contact Configuration
SPDT
Switching Current Max
5A
Transducer Connection / Termination
Wire Leaded
Deadband Max
-
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Pressure Port Type
NPT Male
Operating Pressure Max
8psi
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate