Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part NoULS200SA4YH0000
Newark Part No.46AM1531
Product RangeULS-200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $408.960 |
| 10+ | $379.750 |
| 25+ | $366.270 |
| 50+ | $352.790 |
| 100+ | $337.050 |
Price for:Each
Minimum: 1
Multiple: 1
$408.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part NoULS200SA4YH0000
Newark Part No.46AM1531
Product RangeULS-200 Series
Technical Datasheet
Level Switch TypePoint Level Sensor
Operating Pressure Max300psi
Housing Material316 Stainless Steel
Electrical Connection3 Pin Connector
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeULS-200 Series
SVHCTo Be Advised
Technical Specifications
Level Switch Type
Point Level Sensor
Housing Material
316 Stainless Steel
Supply Voltage Min
9VDC
Operating Temperature Min
-40°C
Product Range
ULS-200 Series
Operating Pressure Max
300psi
Electrical Connection
3 Pin Connector
Supply Voltage Max
32VDC
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate