Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-649-22
Newark Part No.64J9822
Product RangeC-649 Series Solid Bearing Slide
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
10+ | $144.110 |
25+ | $127.510 |
Price for:Pack of 2
Minimum: 10
Multiple: 1
$1,441.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-649-22
Newark Part No.64J9822
Product RangeC-649 Series Solid Bearing Slide
Technical Datasheet
Slide TypeTelescoping
Length22"
Extended Length16.5"
Bearing StyleSolid
Carrying Capacity85lb
Product RangeC-649 Series Solid Bearing Slide
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Slide Type
Telescoping
Extended Length
16.5"
Carrying Capacity
85lb
SVHC
No SVHC (14-Jun-2023)
Length
22"
Bearing Style
Solid
Product Range
C-649 Series Solid Bearing Slide
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate