Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-71307-26-CM5
Newark Part No.52F5543
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $494.480 |
| 25+ | $477.140 |
Price for:Each
Minimum: 10
Multiple: 1
$4,944.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-71307-26-CM5
Newark Part No.52F5543
Technical Datasheet
Rack U Height-
External Width - Metric448mm
External Depth - Metric660mm
For Use WithVent Rak Cabinets
External Width - Imperial17.6"
External Depth - Imperial26"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
-
External Depth - Metric
660mm
External Width - Imperial
17.6"
Product Range
-
External Width - Metric
448mm
For Use With
Vent Rak Cabinets
External Depth - Imperial
26"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate