Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $573.120 |
| 25+ | $535.360 |
| 50+ | $510.930 |
Price for:Pack of 2
Minimum: 10
Multiple: 1
$5,731.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-857-28
Newark Part No.90B8549
Technical Datasheet
Slide TypeTelescoping
Length28"
Extended Length21"
Bearing StyleSolid
Carrying Capacity125lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Slide Type
Telescoping
Extended Length
21"
Carrying Capacity
125lb
SVHC
No SVHC (25-Jun-2025)
Length
28"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate