Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENERAL DEVICES
Manufacturer Part NoC230-S-114
Newark Part No.50B3592
Product RangeC-230-S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $1,425.200 |
10+ | $503.840 |
25+ | $411.310 |
50+ | $359.890 |
100+ | $298.200 |
250+ | $287.910 |
500+ | $257.070 |
1000+ | $205.650 |
Price for:Pack of 2
Minimum: 5
Multiple: 1
$7,126.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC230-S-114
Newark Part No.50B3592
Product RangeC-230-S Series
Technical Datasheet
Slide TypeNon Pivot
Length14"
Extended Length18"
Bearing StyleSolid
Carrying Capacity140lb
Product RangeC-230-S Series
Technical Specifications
Slide Type
Non Pivot
Extended Length
18"
Carrying Capacity
140lb
SVHC
No SVHC (25-Jun-2025)
Length
14"
Bearing Style
Solid
Product Range
C-230-S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate