Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $508.470 |
| 5+ | $471.420 |
| 10+ | $455.660 |
| 25+ | $440.150 |
Price for:Each
Minimum: 1
Multiple: 1
$508.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoCHA-5X21
Newark Part No.97F3037
Technical Datasheet
Rack U Height1U
Enclosure MaterialAluminum
Cabinet StyleRack Mount
External Height - Metric132.6mm
External Width - Metric432mm
External Depth - Metric540mm
External Height - Imperial5.2"
External Width - Imperial17"
External Depth - Imperial21.25"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CHA-5X21 is a transparent rack mount Utility Chassis with aluminum enclosure. This utility chassis comes with front, chassis side, chassis bottom plate and rear panel.
Applications
Industrial
Technical Specifications
Rack U Height
1U
Cabinet Style
Rack Mount
External Width - Metric
432mm
External Height - Imperial
5.2"
External Depth - Imperial
21.25"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminum
External Height - Metric
132.6mm
External Depth - Metric
540mm
External Width - Imperial
17"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability