Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $271.260 |
| 25+ | $253.390 |
| 50+ | $241.810 |
Price for:Pack of 2
Minimum: 10
Multiple: 1
$2,712.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoCSA-7X21
Newark Part No.11J6573
Technical Datasheet
Panel TypeSide Panel
Rack U Height7U
Panel MaterialAluminum
Body ColorTransparent
For Use WithD-4001 Utility Chassis
External Height - Metric177.8mm
External Width - Metric533mm
External Height - Imperial7"
External Width - Imperial21"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Side Panel
Panel Material
Aluminum
For Use With
D-4001 Utility Chassis
External Width - Metric
533mm
External Width - Imperial
21"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
7U
Body Color
Transparent
External Height - Metric
177.8mm
External Height - Imperial
7"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate