Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
10+ | $562.340 |
25+ | $535.180 |
Price for:Pack of 2
Minimum: 10
Multiple: 1
$5,623.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoCTHS-122
Newark Part No.97F3062
Technical Datasheet
Slide TypeNon Pivot
Length22"
Extended Length29.63"
Bearing StyleSolid
Carrying Capacity275lb
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Slide Type
Non Pivot
Extended Length
29.63"
Carrying Capacity
275lb
SVHC
No SVHC (14-Jun-2023)
Length
22"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate