Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
5+ | $1,540.790 |
10+ | $1,488.570 |
25+ | $1,436.330 |
Price for:Each
Minimum: 5
Multiple: 1
$7,703.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoD-1054-20
Newark Part No.95F1028
Technical Datasheet
Slide TypeTelescoping
Length20"
Extended Length20"
Bearing StyleBall
Carrying Capacity1140lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Slide Type
Telescoping
Extended Length
20"
Carrying Capacity
1140lb
SVHC
No SVHC (25-Jun-2025)
Length
20"
Bearing Style
Ball
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate