Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $61.550 |
| 25+ | $59.740 |
| 50+ | $58.030 |
Price for:Each
Minimum: 10
Multiple: 1
$615.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoD-4021-3
Newark Part No.48F1709
Technical Datasheet
Panel TypeBlank Panel
Rack U Height-
Panel MaterialAluminum
Body ColorTransparent
For Use WithD-4001 Utility Chassis
External Height - Metric88.1mm
External Width - Metric483mm
External Height - Imperial3.47"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Blank Panel
Panel Material
Aluminum
For Use With
D-4001 Utility Chassis
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
-
Body Color
Transparent
External Height - Metric
88.1mm
External Height - Imperial
3.47"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate