New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. Enclosure Accessories
                      5. Plates
                      Print Page

                      SPA-12

                      Plate, Bottom, Aluminum, Transparent, D-4001 1.75" Utility Chassis, 428.2 mm

                      GENERAL DEVICES SPA-12
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGENERAL DEVICES
                      Manufacturer Part NoSPA-12
                      Newark Part No.97F3141
                      Product RangeD-4001 Series Chassis Plate
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      5+$121.340
                      10+$115.330
                      25+$111.870
                      50+$108.610
                      Price for:Each
                      Minimum: 5
                      Multiple: 1
                      $606.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGENERAL DEVICES
                      Manufacturer Part NoSPA-12
                      Newark Part No.97F3141
                      Product RangeD-4001 Series Chassis Plate
                      Technical Datasheet

                      Data Sheet

                      Plate TypeBottom
                      Accessory TypeChassis Plate - 12.61 x 16.86"
                      Plate MaterialAluminum
                      Plate ColorTransparent
                      For Use WithD-4001 1.75" Utility Chassis
                      External Depth - Metric-
                      External Width - Metric428.2mm
                      External Height - Metric320.3mm
                      External Depth - Imperial-
                      External Width - Imperial16.9"
                      External Height - Imperial12.6"
                      Product RangeD-4001 Series Chassis Plate
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      Plate Type

                      Bottom

                      Plate Material

                      Aluminum

                      For Use With

                      D-4001 1.75" Utility Chassis

                      External Width - Metric

                      428.2mm

                      External Depth - Imperial

                      -

                      External Height - Imperial

                      12.6"

                      SVHC

                      No SVHC (14-Jun-2023)

                      Accessory Type

                      Chassis Plate - 12.61 x 16.86"

                      Plate Color

                      Transparent

                      External Depth - Metric

                      -

                      External Height - Metric

                      320.3mm

                      External Width - Imperial

                      16.9"

                      Product Range

                      D-4001 Series Chassis Plate

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.