Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $179.170 |
| 10+ | $169.830 |
| 25+ | $164.750 |
| 50+ | $160.490 |
Price for:Each
Minimum: 5
Multiple: 1
$895.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoSPA-21
Newark Part No.97F3143
Technical Datasheet
Accessory TypeChassis Plate - 21.11 x 16.86"
Plate TypeBottom
Plate MaterialAluminum
Plate ColorTransparent
For Use WithD-4001 1.75" Utility Chassis
External Depth - Metric-
External Width - Metric428.2mm
External Height - Metric536mm
External Depth - Imperial-
External Width - Imperial16.9"
External Height - Imperial21.1"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Chassis Plate - 21.11 x 16.86"
Plate Material
Aluminum
For Use With
D-4001 1.75" Utility Chassis
External Width - Metric
428.2mm
External Depth - Imperial
-
External Height - Imperial
21.1"
SVHC
No SVHC (25-Jun-2025)
Plate Type
Bottom
Plate Color
Transparent
External Depth - Metric
-
External Height - Metric
536mm
External Width - Imperial
16.9"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate