Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerGENESIC
Manufacturer Part NoGA100SBJT12-FR4
Newark Part No.85X0910
Technical Datasheet
Silicon ManufacturerGenesic Semiconductor
Silicon Core Number-
Kit Application TypeDouble Pulse Test
Application Sub TypeSiC Junction Transistor
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsTest Board
Product Range-
SVHCLead
Technical Specifications
Silicon Manufacturer
Genesic Semiconductor
Kit Application Type
Double Pulse Test
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
-
Application Sub Type
SiC Junction Transistor
Core Sub-Architecture
-
Kit Contents
Test Board
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate