Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENESIC
Manufacturer Part NoGE12MPS06E-TR
Newark Part No.18AM4808
Product RangeMPS Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerGENESIC
Manufacturer Part NoGE12MPS06E-TR
Newark Part No.18AM4808
Product RangeMPS Series
Technical Datasheet
Product RangeMPS Series
Diode Configuration-
Repetitive Peak Reverse Voltage650V
Average Forward Current12A
Total Capacitive Charge-
Diode Case StyleTO-252 (DPAK)
No. of Pins2 Pin
Operating Temperature Max-
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
MPS Series
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
-
No. of Pins
2 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
Diode Configuration
-
Average Forward Current
12A
Diode Case Style
TO-252 (DPAK)
Operating Temperature Max
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate