Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENESIC
Manufacturer Part No1N5830R
Newark Part No.06W4303
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerGENESIC
Manufacturer Part No1N5830R
Newark Part No.06W4303
Technical Datasheet
Repetitive Peak Reverse Voltage25V
Average Forward Current25A
Forward Voltage Max580mV
Diode Module ConfigurationSingle
Diode Case StyleDO-4
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current800A
Diode MountingStud
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
25V
Forward Voltage Max
580mV
Diode Case Style
DO-4
Operating Temperature Max
150°C
Diode Mounting
Stud
SVHC
No SVHC (17-Dec-2015)
Average Forward Current
25A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
800A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate