Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerGENESIC
Manufacturer Part NoFST16045
Newark Part No.19T9143
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current160A
Forward Voltage Max750mV
Diode Module Configuration1 Pair Common Cathode
Diode Case StyleTO-249AB
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current1kA
Diode MountingPanel
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
750mV
Diode Case Style
TO-249AB
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
Lead
Average Forward Current
160A
Diode Module Configuration
1 Pair Common Cathode
No. of Pins
3Pins
Forward Surge Current
1kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate