Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENESIC
Manufacturer Part NoGA05JT03-46
Newark Part No.85X0909
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerGENESIC
Manufacturer Part NoGA05JT03-46
Newark Part No.85X0909
Technical Datasheet
Gate Source Breakdown Voltage Max-
Breakdown Voltage Vbr-
Zero Gate Voltage Drain Current Idss Min-
Zero Gate Voltage Drain Current Max-
Gate Source Cutoff Voltage Max-
Transistor Case StyleTO-206AB
Transistor TypeJFET
Channel TypeN Channel
No. of Pins3 Pin
Operating Temperature Max225°C
Transistor MountingThrough Hole
Qualification-
Product Range-
MSL-
SVHCLead
Technical Specifications
Gate Source Breakdown Voltage Max
-
Zero Gate Voltage Drain Current Idss Min
-
Gate Source Cutoff Voltage Max
-
Transistor Type
JFET
No. of Pins
3 Pin
Transistor Mounting
Through Hole
Product Range
-
SVHC
Lead
Breakdown Voltage Vbr
-
Zero Gate Voltage Drain Current Max
-
Transistor Case Style
TO-206AB
Channel Type
N Channel
Operating Temperature Max
225°C
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate