Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoGC2X100MPS06-227
Newark Part No.89AH0954
Product RangeMPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $109.680 |
Price for:Each
Minimum: 100
Multiple: 100
$10,968.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGC2X100MPS06-227
Newark Part No.89AH0954
Product RangeMPS Series
Technical Datasheet
Product RangeMPS Series
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage650V
Average Forward Current242A
Total Capacitive Charge281nC
Diode Case StyleSOT-227
No. of Pins4 Pin
Operating Temperature Max175°C
Diode MountingPanel
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
MPS Series
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
281nC
No. of Pins
4 Pin
Diode Mounting
Panel
SVHC
No SVHC (17-Dec-2015)
Diode Configuration
Dual Isolated
Average Forward Current
242A
Diode Case Style
SOT-227
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate