Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerGENESIC
Manufacturer Part NoMBR20045CT
Newark Part No.19T9612
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current200A
Forward Voltage Max650mV
Diode Module Configuration1 Pair Common Cathode
Diode Case StyleTwin Tower
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current1.5kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
650mV
Diode Case Style
Twin Tower
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (17-Dec-2015)
Average Forward Current
200A
Diode Module Configuration
1 Pair Common Cathode
No. of Pins
3Pins
Forward Surge Current
1.5kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate