Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerGENESIC
Manufacturer Part NoMBR300150CT
Newark Part No.29X7190
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current300A
Forward Voltage Max880mV
Diode Module ConfigurationDual Common Cathode
Diode Case StyleTwin Tower
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current2kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Forward Voltage Max
880mV
Diode Case Style
Twin Tower
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (17-Dec-2015)
Average Forward Current
300A
Diode Module Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
2kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate